Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BCR112E6327HTSA1Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | Full Reel4318872 Re-Reel2443489RL Cut Tape2443489 |
| Also Known As | BCR 112 E6327, SP000010747 |
| Your Part Number | |
| Technical Datasheet |
229,067 In Stock
390,000 more incoming. You can reserve stock now
229,067 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.554 | S$2.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.554 (S$0.6039) |
| 50+ | S$0.349 (S$0.3804) |
| 250+ | S$0.220 (S$0.2398) |
| 1000+ | S$0.169 (S$0.1842) |
| 19500+ | S$0.166 (S$0.1809) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 39000+ | S$0.135 (S$0.1472) |
| 117000+ | S$0.133 (S$0.145) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BCR112E6327HTSA1Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | Full Reel4318872 Re-Reel2443489RL Cut Tape2443489 |
| Also Known As | BCR 112 E6327, SP000010747 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 50V |
| Continuous Collector Current | 100mA |
| Power Dissipation | 200mW |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 140MHz |
| DC Current Gain hFE Min | 20hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Continuous Collector Current | 100mA |
| Transistor Case Style | SOT-23 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 20hFE |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage Max | 50V |
|---|---|
| Power Dissipation | 200mW |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 140MHz |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for BCR112E6327HTSA1
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000033 |
