Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BFS17PE6327HTSA1Copy |
| Order Code | 4318755 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BFS17PE6327HTSA1Copy |
| Order Code | 4318755 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 15V |
| Transition Frequency | 2.5GHz |
| Power Dissipation | 280mW |
| Continuous Collector Current | 25mA |
| Transistor Case Style | SOT-23 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 70hFE |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Transition Frequency | 2.5GHz |
| Continuous Collector Current | 25mA |
| No. of Pins | 3Pins |
| Transistor Mounting | Surface Mount |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
| Collector Emitter Voltage Max | 15V |
|---|---|
| Power Dissipation | 280mW |
| Transistor Case Style | SOT-23 |
| DC Current Gain hFE Min | 70hFE |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000671 |
