Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BSC014N04LSATMA1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | EACH 2480706 EACH 2480706RL |
| Also Known As | BSC014N04LS , SP000871196 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.850 (S$2.0165) |
| 10+ | S$1.100 (S$1.199) |
| 100+ | S$0.945 (S$1.030) |
| 500+ | S$0.782 (S$0.8524) |
| 1000+ | S$0.708 (S$0.7717) |
| 5000+ | S$0.656 (S$0.715) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.85 (S$2.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BSC014N04LSATMA1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | EACH 2480706 EACH 2480706RL |
| Also Known As | BSC014N04LS , SP000871196 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 40V |
| Continuous Drain Current Id | 100A |
| Drain Source On State Resistance | 1400µohm |
| Transistor Case Style | TDSON |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2V |
| Power Dissipation | 96W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The BSC014N04LS is a N-channel Power MOSFET features not only the industry's lowest RDS (ON) but also a perfect switching behaviour for fast switching applications. 15% lower RDS (ON) and 31% lower figure of merit (RDS (ON) x Qg) compared to alternative devices has been realized by advanced thin wafer technology.
- Optimized for synchronous rectification
- Integrated Schottky-like diode
- 100% Avalanche tested
- Superior thermal resistance
- Qualified according to JEDEC for target applications
- Higher solder joint reliability due to enlarged source interconnection
- Highest system efficiency
- Less paralleling required
- Increased power density
- Very low voltage overshoot
- Halogen-free
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 100A |
| Transistor Case Style | TDSON |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 96W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Drain Source Voltage Vds | 40V |
|---|---|
| Drain Source On State Resistance | 1400µohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 2V |
| No. of Pins | 8Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for BSC014N04LSATMA1
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0005 |
