Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BTS80009SWPF1ESXUMA1Copy |
| Order Code | 5156811 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.860 (S$12.9274) |
| 10+ | S$8.870 (S$9.6683) |
| 25+ | S$8.280 (S$9.0252) |
| 50+ | S$7.790 (S$8.4911) |
| 100+ | S$7.350 (S$8.0115) |
| 250+ | S$6.800 (S$7.412) |
| 500+ | S$6.270 (S$6.8343) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$11.86 (S$12.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BTS80009SWPF1ESXUMA1Copy |
| Order Code | 5156811 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| Input Voltage | 20V |
| Current Limit | - |
| On State Resistance | 1850ohm |
| No. of Pins | 24Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
| Distribution Switch Case Style | TSDSO-EP |
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Current Limit | - |
| No. of Pins | 24Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q100 |
| Input Voltage | 20V |
|---|---|
| On State Resistance | 1850ohm |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (04-Feb-2026) |
| Distribution Switch Case Style | TSDSO-EP |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Austria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
