Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C68300B-56PVXC
Order Code1269146
Technical Datasheet
USB IC TypeUSB Transceiver
USB StandardUSB 2.0
Supply Voltage Min3.15V
Supply Voltage Max3.45V
IC Case / PackageSSOP
No. of Pins56Pins
Data Rate480Mbps
No. of Ports1Ports
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Technical Specifications
USB IC Type
USB Transceiver
Supply Voltage Min
3.15V
IC Case / Package
SSOP
Data Rate
480Mbps
Operating Temperature Min
0°C
Product Range
-
USB Standard
USB 2.0
Supply Voltage Max
3.45V
No. of Pins
56Pins
No. of Ports
1Ports
Operating Temperature Max
70°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075