Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | FZ1200R45HL4B8BPSA1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4917036 |
| Product Range | IHV-B Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2,309.050 (S$2,516.8645) |
Price for:Each
Minimum: 1
Multiple: 1
S$2,309.05 (S$2,516.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | FZ1200R45HL4B8BPSA1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4917036 |
| Product Range | IHV-B Series |
| Technical Datasheet | |
| IGBT Configuration | Single Switch |
| Continuous Collector Current | 1.2kA |
| Collector Emitter Saturation Voltage | 2.35V |
| Power Dissipation | 2.65kW |
| Operating Temperature Max | 150°C |
| Transistor Case Style | Module |
| IGBT Termination | Screw |
| Collector Emitter Voltage Max | 4.3kV |
| Transistor Mounting | Panel |
| Product Range | IHV-B Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IGBT Configuration | Single Switch |
|---|---|
| Collector Emitter Saturation Voltage | 2.35V |
| Operating Temperature Max | 150°C |
| IGBT Termination | Screw |
| Transistor Mounting | Panel |
| SVHC | No SVHC (04-Feb-2026) |
| Continuous Collector Current | 1.2kA |
|---|---|
| Power Dissipation | 2.65kW |
| Transistor Case Style | Module |
| Collector Emitter Voltage Max | 4.3kV |
| Product Range | IHV-B Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | 3A228.c |
| EU ECCN: | 3A228.c |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
