Print Page
IFX30081SJVXUMA1
LDO Voltage Regulator, Adjustable, 2.75 V to 42 V, 100 mV drop, 1.2 V to 41.9 V/50 mA out,SOIC-8
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IFX30081SJVXUMA1Copy |
| Order Code | 2780873RL |
| Also Known As | IFX30081SJV, SP001178072 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IFX30081SJVXUMA1Copy |
| Order Code | 2780873RL |
| Also Known As | IFX30081SJV, SP001178072 |
| Technical Datasheet | |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | - |
| Adjustable Output Voltage Min | 1.2V |
| Output Voltage - Nom | - |
| Adjustable Output Voltage Max | 41.9V |
| Output Current | 50mA |
| Dropout Voltage Vdo | 100mV |
| Polarity | Positive Output |
| LDO Regulator Case Style | SOIC |
| Max Output Current | 50mA |
| Dropout Voltage Typ @ Current | 100mV |
| Dropout Voltage - Typ @ Current | 100mV |
| IC Mounting | Surface Mount |
| Automotive Qualification Standard | - |
Alternatives for IFX30081SJVXUMA1
1 Product Found
Technical Specifications
| No. of Outputs | 1Outputs |
|---|---|
| Adjustable Output Voltage Min | 1.2V |
| Adjustable Output Voltage Max | 41.9V |
| Dropout Voltage Vdo | 100mV |
| LDO Regulator Case Style | SOIC |
| Dropout Voltage Typ @ Current | 100mV |
| IC Mounting | Surface Mount |
| Fixed Output Voltage Nom | - |
|---|---|
| Output Voltage - Nom | - |
| Output Current | 50mA |
| Polarity | Positive Output |
| Max Output Current | 50mA |
| Dropout Voltage - Typ @ Current | 100mV |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000074 |
