Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPS1011RPBFCopy
Order Code1388574
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds36V
Continuous Drain Current Id6A
Drain Source On State Resistance0.013ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max1.7V
Power Dissipation2.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
-
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
36V
Drain Source On State Resistance
0.013ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
