Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPS1031RPBFCopy
Order Code1388581
Technical Datasheet
Power Load Switch TypeSingle Low Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit-
On State Resistance0.04ohm
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Distribution Switch Case StyleTO-252 (DPAK)
Technical Specifications
Power Load Switch Type
Single Low Side
Input Voltage
5.5V
On State Resistance
0.04ohm
No. of Pins
3Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
-
IC Case / Package
TO-252 (DPAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Distribution Switch Case Style
TO-252 (DPAK)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
