Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IR2155PBFCopy |
| Order Code | 8638985 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IR2155PBFCopy |
| Order Code | 8638985 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gate Driver Type | - |
| Driver Configuration | Half Bridge |
| Power Switch Type | MOSFET |
| No. of Pins | 8Pins |
| IC Case / Package | DIP |
| IC Mounting | Through Hole |
| Input Type | - |
| Source Current | 250mA |
| Sink Current | 500mA |
| Supply Voltage Min | 10V |
| Supply Voltage Max | 20V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Input Delay | - |
| Output Delay | - |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Driver Configuration | Half Bridge |
| No. of Pins | 8Pins |
| IC Mounting | Through Hole |
| Source Current | 250mA |
| Supply Voltage Min | 10V |
| Operating Temperature Min | -40°C |
| Input Delay | - |
| Product Range | - |
| MSL | - |
| Gate Driver Type | - |
|---|---|
| Power Switch Type | MOSFET |
| IC Case / Package | DIP |
| Input Type | - |
| Sink Current | 500mA |
| Supply Voltage Max | 20V |
| Operating Temperature Max | 125°C |
| Output Delay | - |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85235290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0003 |
