
Product Information
Alternatives for IR21834SPBF
1 Product Found
Product Overview
The IR21834SPBF is a high voltage high speed power MOSFET and IGBT Half-bridge Driver with dependent high and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage (dV/dt immune)
- Under-voltage lockout for both channels
- 3.3 and 5V Input logic compatible
- Matched propagation delay for both channels
- Logic and power ground ±5V offset
- Lower di/dt gate driver for better noise immunity
- Output source/sink current capability 1.4/1.8A
Applications
Power Management
Technical Specifications
2Channels
Half Bridge
14Pins
Surface Mount
1.9A
10V
-40°C
180ns
-
MSL 3 - 168 hours
-
IGBT, MOSFET
SOIC
Inverting, Non-Inverting
2.3A
20V
125°C
220ns
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
