Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IR3082MPBFCopy |
| Order Code | 1023261 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IR3082MPBFCopy |
| Order Code | 1023261 |
| Technical Datasheet | |
| IC Function | Control IC |
| Supply Voltage Min | 9.6V |
| Supply Voltage Max | 16V |
| IC Package Type | MLPQ |
| No. of Pins | 20Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Automotive Qualification Standard | - |
Technical Specifications
| IC Function | Control IC |
|---|---|
| Supply Voltage Max | 16V |
| No. of Pins | 20Pins |
| Operating Temperature Max | 150°C |
| Automotive Qualification Standard | - |
| Supply Voltage Min | 9.6V |
|---|---|
| IC Package Type | MLPQ |
| Operating Temperature Min | -40°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0002 |
