Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR3500MPBFCopy
Order Code1436876
Technical Datasheet
IC Function-
Supply Voltage Min4.75V
Supply Voltage Max7.5V
IC Package TypeMLPQ
No. of Pins32Pins
Operating Temperature Min0°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Function
-
Supply Voltage Max
7.5V
No. of Pins
32Pins
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Supply Voltage Min
4.75V
IC Package Type
MLPQ
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
