Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIR35412MTRPBFAUMA1
Order Code
Re-Reel3775965RL
Cut Tape3775965
Also Known AsSP001665582, IR35412MTRPBF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.030 (S$6.5727) |
| 10+ | S$5.820 (S$6.3438) |
| 25+ | S$5.410 (S$5.8969) |
| 50+ | S$5.090 (S$5.5481) |
| 100+ | S$4.770 (S$5.1993) |
| 250+ | S$4.540 (S$4.9486) |
| 500+ | S$4.060 (S$4.4254) |
| 1000+ | S$3.950 (S$4.3055) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR35412MTRPBFAUMA1
Order Code
Re-Reel3775965RL
Cut Tape3775965
Also Known AsSP001665582, IR35412MTRPBF
Output TypeAdjustable
No. of Outputs1Outputs
Topology-
Input Voltage Min4.25V
Input Voltage Max16V
Output Current50A
Max Output Current50A
IC Case / PackageQFN
No. of Pins39Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min250mV
Output Voltage Max5.5V
Switching Frequency Typ1.5MHz
Efficiency-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Topology
-
Input Voltage Max
16V
Max Output Current
50A
No. of Pins
39Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
-
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Input Voltage Min
4.25V
Output Current
50A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
250mV
Switching Frequency Typ
1.5MHz
Operating Temperature Min
-
Product Range
-
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001149