Print Page
IR3847MTRPBF
DC/DC POL Converter, Adjustable, Buck, 1.5 MHz, 1.5V to 21V in, 0.6V to 18.06V/25 A out, PQFN-33
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IR3847MTRPBFCopy |
| Order Code | 2577253 |
| Also Known As | SP001529072 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IR3847MTRPBFCopy |
| Order Code | 2577253 |
| Also Known As | SP001529072 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 1.5V |
| Input Voltage Max | 21V |
| Output Current | 25A |
| Max Output Current | 25A |
| IC Case / Package | QFN |
| No. of Pins | 33Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 600mV |
| Output Voltage Max | 18.06V |
| Switching Frequency Typ | 1.5MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| DC / DC Converter IC Case | PQFN |
| Switching Frequency | 1.5MHz |
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 21V |
| Max Output Current | 25A |
| No. of Pins | 33Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 18.06V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Switching Frequency | 1.5MHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 1.5V |
| Output Current | 25A |
| IC Case / Package | QFN |
| IC Mounting | Surface Mount |
| Output Voltage Min | 600mV |
| Switching Frequency Typ | 1.5MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| DC / DC Converter IC Case | PQFN |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .5 |
