You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRADK31

Reference Design Kit, 1/3 HP to Phase Brushless DC (BLDC) Motor Controller

IRADK31 - Reference Design Kit, 1/3 HP to Phase Brushless DC (BLDC) Motor Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRADK31
Order Code:
1436882
Technical Datasheet:
IRADK31   Datasheet
See all Technical Docs

Product Overview

IRADK31 is a reference design kit featuring IR3101 or IR3103 or IR3104 gate driver, integrated with a half bridge fredFET for driving 1/3HP DC brushless motor. This offers an extremely compact, high performance half bridge inverter in a single isolated package for a very simple design for two phase and three phase motor drivers. The board includes controller which is a software driven through a graphical user interface that enable user to control the entire electrical system and motor parameters in addition it allows the user to monitor the DC bus current, motor speed and detects fault conditions. it has an AC on/off switch. EMI filter and rectification stage with a buck converter.
  • NTC inrush current limiter
  • 3 phase variable voltage output
  • Opto isolated RS232 serial link interface to a graphical user interface software
  • PIC18F2431 motor control MCU from MICROCHIP with power PWM module and high speed 10bit A/D converter
  • RJ11 connector for MPLAB ICD2 that provides programming or in circuit debugger interface
  • Fault protection for over current condition
  • Stand alone mode and fully software driven using GUI

Applications

Motor Drive & Control, Power Management

Contents

Board, CD.

Warnings

Beware of electric shock hazard. Do not connect any ground test equipment such as oscilloscope to these test terminals. Always isolate your equipment from earth ground.

Product Information


:
International Rectifier

:
IR3101/03/04

:
Power Management - Motor Control

:
DC Brushless Motor

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

S$543.18 ( S$581.20  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$543.18 (S$581.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.