Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF5305
Order Code167927
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id31A
Drain Source On State Resistance0.06ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max-
Power Dissipation110W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
Alternatives for IRF5305
1 Product Found
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
31A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
110W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.06ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
-
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002