Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRF6637TR1Copy
Order Code
Re-Reel1078421RL
Cut Tape1078421
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF6637TR1Copy
Order Code
Re-Reel1078421RL
Cut Tape1078421
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id14A
Drain Source On State Resistance7700µohm
Transistor Case StyleDirectFET MP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation2.3W
No. of Pins7Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for IRF6637TR1
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
14A
Transistor Case Style
DirectFET MP
Rds(on) Test Voltage
10V
Power Dissipation
2.3W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
7700µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.8V
No. of Pins
7Pins
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
