Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRF7324PBFCopy |
| Order Code | 1013371 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRF7324PBFCopy |
| Order Code | 1013371 |
| Technical Datasheet | |
| Channel Type | P Channel |
| Drain Source Voltage Vds N Channel | - |
| Drain Source Voltage Vds P Channel | 20V |
| Continuous Drain Current Id N Channel | - |
| Continuous Drain Current Id P Channel | 9A |
| Transistor Case Style | SOIC |
| No. of Pins | 8Pins |
| Power Dissipation N Channel | - |
| Power Dissipation P Channel | 2W |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
Alternatives for IRF7324PBF
1 Product Found
Product Overview
The IRF7324PBF is a -20V dual P-channel new trench HEXFET® Power MOSFET utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the ruggedized device design that HEXFET power MOSFET is well known for, provides the designer with an extremely efficient and reliable device for use in battery and load management applications.
- Trench technology
- Ultra low on-resistance
- Dual P-channel MOSFET
- Low profile (<lt/>1.1mm)
- 2.5V Rated
Applications
Power Management
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Drain Source Voltage Vds P Channel | 20V |
| Continuous Drain Current Id P Channel | 9A |
| No. of Pins | 8Pins |
| Power Dissipation P Channel | 2W |
| Product Range | - |
| Drain Source Voltage Vds N Channel | - |
|---|---|
| Continuous Drain Current Id N Channel | - |
| Transistor Case Style | SOIC |
| Power Dissipation N Channel | - |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000605 |
