Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRF7379PBFCopy |
| Order Code | 1013367 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRF7379PBFCopy |
| Order Code | 1013367 |
| Technical Datasheet | |
| Channel Type | Complementary N and P Channel |
| Drain Source Voltage Vds N Channel | 30V |
| Drain Source Voltage Vds P Channel | 30V |
| Continuous Drain Current Id N Channel | 4.3A |
| Continuous Drain Current Id P Channel | 4.3A |
| Transistor Case Style | SOIC |
| No. of Pins | 8Pins |
| Power Dissipation N Channel | 2.5W |
| Power Dissipation P Channel | 2.5W |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
Technical Specifications
| Channel Type | Complementary N and P Channel |
|---|---|
| Drain Source Voltage Vds P Channel | 30V |
| Continuous Drain Current Id P Channel | 4.3A |
| No. of Pins | 8Pins |
| Power Dissipation P Channel | 2.5W |
| Product Range | - |
| Drain Source Voltage Vds N Channel | 30V |
|---|---|
| Continuous Drain Current Id N Channel | 4.3A |
| Transistor Case Style | SOIC |
| Power Dissipation N Channel | 2.5W |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Morocco Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0005 |
