Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7413ZPBF
Order Code1013430
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id13A
Drain Source On State Resistance0.01ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for IRF7413ZPBF
1 Product Found
Product Overview
The IRF7413ZPBF is a HEXFET® single N-channel Power MOSFET offers fully characterized avalanche voltage and current. The control and synchronous rectifier MOSFET is suitable for graphics cards and POL converters in telecommunication systems.
- Ultra-low gate impedance
- Very low static drain-to-source ON-resistance
- 100% Tested for gate resistance
Applications
Computers & Computer Peripherals, Communications & Networking, Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
13A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.01ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.8V
No. of Pins
8Pins
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000165