Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRF7457PBFCopy |
| Order Code | 1013431 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRF7457PBFCopy |
| Order Code | 1013431 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 20V |
| Continuous Drain Current Id | 15A |
| Drain Source On State Resistance | 7000µohm |
| Transistor Case Style | SOIC |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 2.5W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
Product Overview
The IRF7457PBF is a HEXFET® single N-channel Power MOSFET offers fully characterized avalanche voltage and current. It is suitable for high frequency DC-to-DC isolated converters with synchronous rectification for telecom use and high frequency buck converters.
- Ultra-low static drain-to-source ON-resistance
- Very low gate impedance
Applications
Power Management, Communications & Networking, Industrial, Computers & Computer Peripherals
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 15A |
| Transistor Case Style | SOIC |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 2.5W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Drain Source Voltage Vds | 20V |
|---|---|
| Drain Source On State Resistance | 7000µohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3V |
| No. of Pins | 8Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000167 |
