Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRF7534D1PBFCopy |
| Order Code | 9103279 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRF7534D1PBFCopy |
| Order Code | 9103279 |
| Technical Datasheet | |
| Channel Type | P Channel |
| Transistor Case Style | µSOIC |
| Transistor Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Transistor Mounting | Surface Mount |
| Qualification | - |
| Transistor Case Style | µSOIC |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
