Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7805ZPBFCopy
Order Code1013441
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id16A
Drain Source On State Resistance6800µohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.25V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Alternatives for IRF7805ZPBF
3 Products Found
Product Overview
The IRF7805ZPBF is a HEXFET® single N-channel Power MOSFET offers fully characterized avalanche voltage and current. It is suitable for high frequency point-of-load synchronous buck converter.
- Ultra-low gate impedance
- Very low static drain-to-source ON-resistance at 4.5V gate-to-source voltage
- 100% Rg tested
- Fully characterized avalanche voltage and current
Applications
Power Management, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
16A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
6800µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.25V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
