Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF9140
Order Code664110
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id19A
Drain Source On State Resistance0.23ohm
Transistor Case StyleTO-204AA
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation125W
No. of Pins2Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Product Overview
The IRF9140 is a -100V single P-channel HEXFET® MOSFET features efficient geometry and unique processing of this latest state-of-the-art design achieves, very low on-state resistance combined with high transconductance, superior reverse energy and diode recovery dv/dt capability. The HEXFET transistor also features all of the well established advantages of MOSFET such as voltage control, very fast switching, ease of paralleling and temperature stability of the electrical parameters.
- Repetitive avalanche ratings
- Dynamic dV/dt rating
- Hermetically sealed
- Simple drive requirements
Applications
Power Management, Motor Drive & Control, Audio, Aerospace, Defence, Military
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
19A
Transistor Case Style
TO-204AA
Rds(on) Test Voltage
10V
Power Dissipation
125W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.23ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0115