Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF9Z34NLPBFCopy
Order Code2576890
Product RangeHEXFET
Also Known AsSP001570616
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id19A
Drain Source On State Resistance0.1ohm
Transistor Case StyleTO-262
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation68W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET
Qualification-
Product Overview
The IRF9Z34NLPBF is a P-channel HEXFET® Power MOSFET utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area. This low-profile through-hole transistor benefits, combined with the fast switching speed and ruggedized device design that HEXFET® power MOSFET is well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.
- Advanced process technology
- Fast switching
- Fully avalanche rated
- Dynamic dv/dt rating
Applications
Power Management
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
19A
Transistor Case Style
TO-262
Rds(on) Test Voltage
10V
Power Dissipation
68W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.1ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
HEXFET
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588

