Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFU3704PBFCopy
Order Code8659087
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id62A
Drain Source On State Resistance9500µohm
Transistor Case StyleTO-251AA
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation90W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
62A
Transistor Case Style
TO-251AA
Rds(on) Test Voltage
10V
Power Dissipation
90W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
9500µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
4Pins
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
