Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFZ34VPBFCopy
Order Code8659257
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id30A
Drain Source On State Resistance0.028ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation70W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Alternatives for IRFZ34VPBF
2 Products Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
30A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
70W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.028ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
