
Product Information
Product Overview
The IRFZ48VSPBF is a HEXFET® single N-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation. The surface-mount power package capable of accommodating die sizes up to HEX-4. It provides the highest power capability and the lowest possible ON-resistance in any existing surface-mount package. It is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2W in a typical surface-mount application.
- Advanced process technology
- Dynamic dV/dt rating
- Fast switching
- Fully avalanche rating
- Low static drain-to-source ON-resistance
Applications
Power Management
Technical Specifications
N Channel
72A
TO-263 (D2PAK)
10V
150W
175°C
-
60V
0.012ohm
Surface Mount
4V
3Pins
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
