Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRL1404PBF
Order Code1013454
Also Known AsSP001578568
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRL1404PBF
Order Code1013454
Also Known AsSP001578568
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id160A
Drain Source On State Resistance4000µohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation200W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
Product Overview
The IRL1404PBF is a HEXFET® single N-channel Power MOSFET utilizes advanced processing techniques to achieve the lowest possible ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation. The package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50W.
- Advanced process technology
- Dynamic dV/dt rating
- Fully avalanche rating
Applications
Commercial, Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
160A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
200W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
4000µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525