
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRL2910SPBFCopy |
| Order Code | 1463270 |
| Also Known As | SP001578540 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRL2910SPBFCopy |
| Order Code | 1463270 |
| Also Known As | SP001578540 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 100V |
| Continuous Drain Current Id | 55A |
| Drain Source On State Resistance | 0.026ohm |
| Transistor Case Style | TO-263 (D2PAK) |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2V |
| Power Dissipation | 3.8W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | - |
| Qualification | - |
Alternatives for IRL2910SPBF
2 Products Found
Product Overview
The IRL2910SPBF is a HEXFET® fifth generation single N-channel Power MOSFET utilizes advanced processing techniques to achieve the lowest possible ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation. The surface-mount power package capable of accommodating die sizes up to HEX-4. It provides the highest power capability and the lowest possible ON-resistance in any existing surface-mount package. It is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2W in a typical surface-mount application.
- Logic level gate drive
- Advanced process technology
- Dynamic dV/dt rating
- Fully avalanche rating
Applications
Power Management
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 55A |
| Transistor Case Style | TO-263 (D2PAK) |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 3.8W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| Drain Source Voltage Vds | 100V |
|---|---|
| Drain Source On State Resistance | 0.026ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 2V |
| No. of Pins | 3Pins |
| Product Range | - |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00235 |
