Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRL3716PBFCopy |
| Order Code | 8659885 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRL3716PBFCopy |
| Order Code | 8659885 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 20V |
| Continuous Drain Current Id | 180A |
| Drain Source On State Resistance | 4000µohm |
| Transistor Case Style | TO-220AB |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 210W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
Alternatives for IRL3716PBF
1 Product Found
Product Overview
The IRL3716PBF is a HEXFET® N-channel Power MOSFET offers fully characterized avalanche voltage and current. It is suitable for high frequency isolated DC-to-DC converters with synchronous rectification for telecom use and high frequency buck converters.
- Ultra-low gate impedance
- Very Low RDS (ON) at 4.5V VGS
Applications
Power Management, Communications & Networking, Industrial, Computers & Computer Peripherals
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 180A |
| Transistor Case Style | TO-220AB |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 210W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| Drain Source Voltage Vds | 20V |
|---|---|
| Drain Source On State Resistance | 4000µohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 3V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .13 |
