Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRL3803VPBF...Copy |
| Order Code | 1013455 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRL3803VPBF...Copy |
| Order Code | 1013455 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 140A |
| Drain Source On State Resistance | 5500µohm |
| Transistor Case Style | TO-220AB |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 1V |
| Power Dissipation | 200W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
Product Overview
The IRL3803VPBF is a HEXFET® N-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation. The package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50W.
- Advanced process technology
- Dynamic dV/dt rating
- Fully avalanche rating
Applications
Commercial, Industrial, Power Management
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 140A |
| Transistor Case Style | TO-220AB |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 200W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| Drain Source Voltage Vds | 30V |
|---|---|
| Drain Source On State Resistance | 5500µohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 1V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00186 |
