
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRLIB9343PBFCopy |
| Order Code | 9933867 |
| Also Known As | SP001558256 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRLIB9343PBFCopy |
| Order Code | 9933867 |
| Also Known As | SP001558256 |
| Technical Datasheet | |
| Channel Type | P Channel |
| Drain Source Voltage Vds | 55V |
| Continuous Drain Current Id | 14A |
| Drain Source On State Resistance | 0.105ohm |
| Transistor Case Style | TO-220FP |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 1V |
| Power Dissipation | 33W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The IRLIB9343PBF is a -55V single P-channel Digital Audio HEXFET® Power MOSFET specifically designed for class-D audio amplifier applications. This MOSFET utilizes the latest processing techniques to achieve low on-resistance per silicon area. Furthermore, gate charge, body-diode reverse recovery and internal gate resistance are optimized to improve key class-D audio amplifier performance factors such as efficiency, THD and EMI. Additional features of this MOSFET is 175°C operating junction temperature and repetitive avalanche capability. It features combine to make this MOSFET a highly efficient, robust and reliable device for class-D audio amplifier applications.
- Advanced process technology
- Key parameters optimized for class-D audio amplifier applications
- Low RDS (ON) for improved efficiency
- Low QG and QSW for better THD and improved efficiency
- Low QRR for better THD and lower EMI
- Repetitive avalanche capability for robustness and reliability
- 175°C Operating junction temperature for ruggedness
Applications
Power Management, Audio
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Continuous Drain Current Id | 14A |
| Transistor Case Style | TO-220FP |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 33W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2015) |
| Drain Source Voltage Vds | 55V |
|---|---|
| Drain Source On State Resistance | 0.105ohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 1V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | - |
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002042 |
