Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRLML6346TRPBFCopy |
| Manufacturer Standard Lead Time | 47 weeks |
| Order Code | Full Reel2577238 Re-Reel1857300RL Cut Tape1857300 |
| Also Known As | SP001578770 |
| Your Part Number | |
| Technical Datasheet |
105,600 In Stock
150,000 more incoming. You can reserve stock now
105,600 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.342 | S$1.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.342 (S$0.3728) |
| 50+ | S$0.299 (S$0.3259) |
| 250+ | S$0.225 (S$0.2452) |
| 1000+ | S$0.196 (S$0.2136) |
| 3000+ | S$0.167 (S$0.182) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 6000+ | S$0.142 (S$0.1548) |
| 18000+ | S$0.120 (S$0.1308) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRLML6346TRPBFCopy |
| Manufacturer Standard Lead Time | 47 weeks |
| Order Code | Full Reel2577238 Re-Reel1857300RL Cut Tape1857300 |
| Also Known As | SP001578770 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 3.4A |
| Drain Source On State Resistance | 0.063ohm |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 4.5V |
| Gate Source Threshold Voltage Max | 800mV |
| Power Dissipation | 1.3W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The IRLML6346TRPBF is a HEXFET® single N-channel Power MOSFET for use with battery protection, DC switches, high side and low side load switch. It is compatible with existing surface-mount techniques.
- Halogen-free
- Consumer qualification MSL-1 (increased reliability)
- Industry standard pin-out
Applications
Power Management
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 3.4A |
| Transistor Case Style | SOT-23 |
| Rds(on) Test Voltage | 4.5V |
| Power Dissipation | 1.3W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Drain Source Voltage Vds | 30V |
|---|---|
| Drain Source On State Resistance | 0.063ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 800mV |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | - |
Alternatives for IRLML6346TRPBF
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000318 |
