Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRLR7843PBFCopy |
| Order Code | 1013422 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRLR7843PBFCopy |
| Order Code | 1013422 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 161A |
| Drain Source On State Resistance | 3300µohm |
| Transistor Case Style | TO-252 (DPAK) |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2.3V |
| Power Dissipation | 140W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
Product Overview
The IRLR7843PBF is a 30V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using Trench MOSFET technology. Suitable for DC motor drive, high efficiency synchronous rectification in SMPS, uninterruptible power supply, high speed power switching, hard switched and high frequency circuits.
- Optimized for logic level drive
- Very low RDS (ON) at 4.5V VGS
- Superior R*Q at 4.5V VGS
- Improved gate, avalanche and dynamic dv/dt ruggedness
- Fully characterized capacitance and avalanche SOA
- Enhanced body diode dV/dt and dI/dt capability
Applications
Power Management, Motor Drive & Control
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 161A |
| Transistor Case Style | TO-252 (DPAK) |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 140W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| Drain Source Voltage Vds | 30V |
|---|---|
| Drain Source On State Resistance | 3300µohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 2.3V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
