IRS2011SPBF
Dual MOSFET Driver IC, Driver, High and Low Side, 10V-20V Supply, 1A Out, 60ns Delay, SOIC-8

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRS2011SPBFCopy |
| Order Code | 1080636 |
| Also Known As | SP001534520 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRS2011SPBFCopy |
| Order Code | 1080636 |
| Also Known As | SP001534520 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gate Driver Type | Non-Isolated |
| Driver Configuration | High Side and Low Side |
| Power Switch Type | MOSFET |
| No. of Pins | 8Pins |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Input Type | Inverting |
| Source Current | 1A |
| Sink Current | 1A |
| Supply Voltage Min | 10V |
| Supply Voltage Max | 20V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Input Delay | 60ns |
| Output Delay | 60ns |
| Product Range | - |
| Qualification | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (08-Jul-2021) |
Alternatives for IRS2011SPBF
2 Products Found
Product Overview
The IRS2011SPBF is a high power high speed power MOSFET high and low Side Driver with independent high and low-side referenced output channels. Logic inputs are compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive an N-channel power MOSFET in the high-side configuration which operates up to 200V. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction.
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage (dV/dt immune)
- Independent low and high-side channels
- Input logic HIN/LIN active high
- Under-voltage lockout for both channels
- 3.3 and 5V Logic compatible
- CMOS Schmitt-triggered inputs with pull-down
- Matched propagation delay for both channels
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Driver Configuration | High Side and Low Side |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Source Current | 1A |
| Supply Voltage Min | 10V |
| Operating Temperature Min | -40°C |
| Input Delay | 60ns |
| Product Range | - |
| MSL | MSL 2 - 1 year |
| Gate Driver Type | Non-Isolated |
|---|---|
| Power Switch Type | MOSFET |
| IC Case / Package | SOIC |
| Input Type | Inverting |
| Sink Current | 1A |
| Supply Voltage Max | 20V |
| Operating Temperature Max | 125°C |
| Output Delay | 60ns |
| Qualification | - |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000168 |
