
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRS21834SPBFCopy |
| Order Code | 1271812 |
| Also Known As | SP001545564 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRS21834SPBFCopy |
| Order Code | 1271812 |
| Also Known As | SP001545564 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gate Driver Type | Non-Isolated |
| Driver Configuration | Half Bridge |
| Power Switch Type | MOSFET |
| No. of Pins | 14Pins |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Input Type | Inverting, Non-Inverting |
| Source Current | 1.9A |
| Sink Current | 2.3A |
| Supply Voltage Min | 10V |
| Supply Voltage Max | 20V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Input Delay | 180ns |
| Output Delay | 220ns |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (17-Jan-2023) |
Alternatives for IRS21834SPBF
1 Product Found
Product Overview
The IRS21834SPBF is a high voltage high speed power MOSFET and IGBT Half-bridge Driver with dependent high-side and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage (dV/dt immune)
- Under-voltage lockout for both channels
- 3.3 and 5V Input logic compatible
- Matched propagation delay for both channels
- Logic and power ground ±5V offset
- Lower di/dt gate driver for better noise immunity
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Driver Configuration | Half Bridge |
| No. of Pins | 14Pins |
| IC Mounting | Surface Mount |
| Source Current | 1.9A |
| Supply Voltage Min | 10V |
| Operating Temperature Min | -40°C |
| Input Delay | 180ns |
| Product Range | - |
| MSL | - |
| Gate Driver Type | Non-Isolated |
|---|---|
| Power Switch Type | MOSFET |
| IC Case / Package | SOIC |
| Input Type | Inverting, Non-Inverting |
| Sink Current | 2.3A |
| Supply Voltage Max | 20V |
| Operating Temperature Max | 125°C |
| Output Delay | 220ns |
| Qualification | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000289 |
