Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRS21844PBFCopy |
| Order Code | 1271815 |
| Also Known As | SP001546328 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRS21844PBFCopy |
| Order Code | 1271815 |
| Also Known As | SP001546328 |
| Technical Datasheet | |
| Gate Driver Type | - |
| Qualification | - |
Alternatives for IRS21844PBF
1 Product Found
Product Overview
The IRS21844PBF is a high voltage high speed power MOSFET and IGBT Half-Bridge Driver with dependent high- and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage (dV/dt immune)
- Under-voltage lockout for both channels
- 3.3 and 5V Input logic compatible
- Matched propagation delay for both channels
- Logic and power ground ±5V offset
- Lower di/dt gate driver for better noise immunity
Applications
Automation & Process Control, Sensing & Instrumentation, Commercial
Technical Specifications
| Gate Driver Type | - |
|---|
| Qualification | - |
|---|
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001929 |
