Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | ISC011N04LM7SCATMA1Copy |
| Order Code | 5150120 |
| Product Range | OptiMOS 7 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.860 (S$4.2074) |
| 10+ | S$2.300 (S$2.507) |
| 100+ | S$1.980 (S$2.1582) |
| 500+ | S$1.640 (S$1.7876) |
| 1000+ | S$1.480 (S$1.6132) |
| 5000+ | S$1.370 (S$1.4933) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.86 (S$4.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | ISC011N04LM7SCATMA1Copy |
| Order Code | 5150120 |
| Product Range | OptiMOS 7 Series |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 40V |
| Continuous Drain Current Id | 255A |
| Drain Source On State Resistance | 0.0011ohm |
| Transistor Case Style | WSON |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 1.7V |
| Power Dissipation | 136W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 175°C |
| Product Range | OptiMOS 7 Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 255A |
| Transistor Case Style | WSON |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 136W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| Drain Source Voltage Vds | 40V |
|---|---|
| Drain Source On State Resistance | 0.0011ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 1.7V |
| No. of Pins | 8Pins |
| Product Range | OptiMOS 7 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
