Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | ISC025N08NM6SCATMA1Copy |
| Order Code | 5070614 |
| Product Range | OptiMOS 6 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.310 (S$6.8779) |
| 10+ | S$3.880 (S$4.2292) |
| 100+ | S$3.320 (S$3.6188) |
| 500+ | S$2.990 (S$3.2591) |
| 1000+ | S$2.860 (S$3.1174) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$6.31 (S$6.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | ISC025N08NM6SCATMA1Copy |
| Order Code | 5070614 |
| Product Range | OptiMOS 6 Series |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 80V |
| Continuous Drain Current Id | 170A |
| Drain Source On State Resistance | 2500µohm |
| Transistor Case Style | WSON |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3.5V |
| Power Dissipation | 167W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 175°C |
| Product Range | OptiMOS 6 Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 170A |
| Transistor Case Style | WSON |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 167W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| Drain Source Voltage Vds | 80V |
|---|---|
| Drain Source On State Resistance | 2500µohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3.5V |
| No. of Pins | 8Pins |
| Product Range | OptiMOS 6 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Austria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
