Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | ISC040N10NM7ATMA1Copy |
| Order Code | 4911540 |
| Product Range | OptiMOS 7 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.820 (S$4.1638) |
| 10+ | S$2.280 (S$2.4852) |
| 100+ | S$1.960 (S$2.1364) |
| 500+ | S$1.620 (S$1.7658) |
| 1000+ | S$1.470 (S$1.6023) |
| 5000+ | S$1.360 (S$1.4824) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$3.82 (S$4.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | ISC040N10NM7ATMA1Copy |
| Order Code | 4911540 |
| Product Range | OptiMOS 7 Series |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 100V |
| Continuous Drain Current Id | 130A |
| Drain Source On State Resistance | 0.004ohm |
| Transistor Case Style | TDSON-EP |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3.2V |
| Power Dissipation | 150W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 175°C |
| Product Range | OptiMOS 7 Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 130A |
| Transistor Case Style | TDSON-EP |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 150W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| Drain Source Voltage Vds | 100V |
|---|---|
| Drain Source On State Resistance | 0.004ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3.2V |
| No. of Pins | 8Pins |
| Product Range | OptiMOS 7 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Austria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
