Print Page
SAK-C505CA-4EM CA
8 Bit MCU, C500 Family C505CA Series Microcontrollers, 8051, 20 MHz, 32 KB, 44 Pins, MQFP
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | SAK-C505CA-4EM CACopy |
| Order Code | 1472746 |
| Product Range | C500 Family C505CA Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | SAK-C505CA-4EM CACopy |
| Order Code | 1472746 |
| Product Range | C500 Family C505CA Series Microcontrollers |
| Technical Datasheet | |
| Product Range | C500 Family C505CA Series Microcontrollers |
| Device Core | 8051 |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 32KB |
| No. of Pins | 44Pins |
| IC Case / Package | MQFP |
| No. of I/O's | 34I/O's |
| Interfaces | CAN, Serial |
| RAM Memory Size | 256Byte |
| ADC Channels | 8Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 4.25V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | C500 |
| MCU Series | C505CA |
| Qualification | AEC-Q100 |
| MSL | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
Applications
Automotive
Technical Specifications
| Product Range | C500 Family C505CA Series Microcontrollers |
|---|---|
| Operating Frequency Max | 20MHz |
| No. of Pins | 44Pins |
| No. of I/O's | 34I/O's |
| RAM Memory Size | 256Byte |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | C500 |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (17-Dec-2015) |
| Device Core | 8051 |
|---|---|
| Program Memory Size | 32KB |
| IC Case / Package | MQFP |
| Interfaces | CAN, Serial |
| ADC Channels | 8Channels |
| Supply Voltage Min | 4.25V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | C505CA |
| MSL | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00012 |
