SAK-TC1767-256F133HL AD
32 Bit Microcontroller, AUDO Future Series, TriCore Family TC1767 Series Microcontrollers, TriCore

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | SAK-TC1767-256F133HL ADCopy |
| Order Code | 2212016 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | SAK-TC1767-256F133HL ADCopy |
| Order Code | 2212016 |
| Technical Datasheet | |
| Device Core | TriCore |
| Data Bus Width | 32 bit |
| IC Case / Package | LQFP |
| Interfaces | CAN, SPI |
| ADC Resolution | 10Bit |
| IC Mounting | Surface Mount |
| MCU Family | - |
| MCU Series | - |
| Qualification | - |
Product Overview
The SAK-TC1767-256F133HL AD is a 32-bit single-chip high-performance microcontroller with TriCore CPU, program and data memories, buses, bus arbitration and an interrupt controller, a peripheral control processor, a DMA controller and several on-chip peripherals. The microcontroller is designed to meet the needs of the most demanding embedded control systems applications. It offers several versatile on-chip peripheral units such as serial controllers, timer units and analogue-to-digital converters. Within the microcontroller, this peripheral unit is connected to the TriCore CPU/system via the flexible peripheral interconnects (FPI) bus and the local memory bus (LMB). Several I/O lines on the microcontroller ports are reserved for these peripheral units to communicate with the external world.
- Program memory unit - Instruction memory and instruction cache
- Serial communication interfaces - Flexible synchronous and asynchronous modes
- Peripheral control processor - standalone data operations and interrupt servicing
- DMA controller - DMA operations and interrupt servicing
- General-purpose timers
- High-performance on-chip buses
- On-chip debugging and emulation facilities
- Flexible interconnections to external components
- Flexible power-management
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
| Device Core | TriCore |
|---|---|
| IC Case / Package | LQFP |
| ADC Resolution | 10Bit |
| MCU Family | - |
| Qualification | - |
| Data Bus Width | 32 bit |
|---|---|
| Interfaces | CAN, SPI |
| IC Mounting | Surface Mount |
| MCU Series | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00035 |
