Print Page
SAK-XC888LM-6FFA
8 Bit MCU, XC800 I Family XC88x Series Microcontrollers, 8051, 103.2 MHz, 24 KB, 64 Pins, TQFP
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | SAK-XC888LM-6FFACopy |
| Order Code | 1472764 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | SAK-XC888LM-6FFACopy |
| Order Code | 1472764 |
| Technical Datasheet | |
| Device Core | 8051 |
| IC Case / Package | TQFP |
| Interfaces | SPI, UART |
| ADC Resolution | 10Bit |
| IC Mounting | Surface Mount |
| MCU Family | XC |
| MCU Series | XC88x |
| Qualification | - |
Technical Specifications
| Device Core | 8051 |
|---|---|
| Interfaces | SPI, UART |
| IC Mounting | Surface Mount |
| MCU Series | XC88x |
| IC Case / Package | TQFP |
|---|---|
| ADC Resolution | 10Bit |
| MCU Family | XC |
| Qualification | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00035 |
