Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | SPW20N60S5.Copy |
| Order Code | 3539702 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | SPW20N60S5.Copy |
| Order Code | 3539702 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 650V |
| Continuous Drain Current Id | 20A |
| Drain Source On State Resistance | 0.19ohm |
| Transistor Case Style | TO-247 |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4.5V |
| Power Dissipation | 208W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
Alternatives for SPW20N60S5.
4 Products Found
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 20A |
| Transistor Case Style | TO-247 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 208W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Drain Source Voltage Vds | 650V |
|---|---|
| Drain Source On State Resistance | 0.19ohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 4.5V |
| No. of Pins | 3Pins |
| Product Range | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |
