Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLE4274GV10ATMA2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel3155063RL Cut Tape3155063 |
| Product Range | 10V 400mA LDO Voltage Regulators |
| Also Known As | TLE4274G V10, SP001130100 |
| Your Part Number | |
| Technical Datasheet |
1,065 In Stock
Need more?
1,065 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.960 | S$2.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.960 (S$3.2264) |
| 10+ | S$2.000 (S$2.180) |
| 50+ | S$1.900 (S$2.071) |
| 100+ | S$1.790 (S$1.9511) |
| 250+ | S$1.690 (S$1.8421) |
| 500+ | S$1.640 (S$1.7876) |
| 1000+ | S$1.500 (S$1.635) |
| 2500+ | S$1.470 (S$1.6023) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLE4274GV10ATMA2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel3155063RL Cut Tape3155063 |
| Product Range | 10V 400mA LDO Voltage Regulators |
| Also Known As | TLE4274G V10, SP001130100 |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 10.5V |
| Input Voltage Max | 40V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 10V |
| Output Voltage Nom | 10V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Output Current Max | 400mA |
| Max Output Current | 400mA |
| Dropout Voltage Typ @ Current | 250mV |
| Dropout Voltage - Typ @ Current | 250mV |
| IC Mounting | Surface Mount |
| IC Case / Package | TO-263 (D2PAK) |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | 10V 400mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 40V |
| Output Voltage - Nom | 10V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Max Output Current | 400mA |
| Dropout Voltage - Typ @ Current | 250mV |
| IC Case / Package | TO-263 (D2PAK) |
| Operating Temperature Min | -40°C |
| Product Range | 10V 400mA LDO Voltage Regulators |
| Input Voltage Min | 10.5V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 10V |
| Output Voltage Max | - |
| Output Current Max | 400mA |
| Dropout Voltage Typ @ Current | 250mV |
| IC Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001773 |
