Print Page
EM-FIT-75/220-240/550-D-CS-L-G2
LED Driver, LED Lighting, 75.6 W, 216 V, 550 mA, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINVENTRONICS
Manufacturer Part NoEM-FIT-75/220-240/550-D-CS-L-G2Copy
Manufacturer Standard Lead Time8 weeks
Order Code4845310
Product RangeELEMENT EM FIT Non SELV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$18.470 (S$20.1323) |
| 5+ | S$18.200 (S$19.838) |
| 10+ | S$17.920 (S$19.5328) |
| 50+ | S$17.360 (S$18.9224) |
| 100+ | S$14.960 (S$16.3064) |
| 250+ | S$14.670 (S$15.9903) |
Price for:Each
Minimum: 1
Multiple: 1
S$18.47 (S$20.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoEM-FIT-75/220-240/550-D-CS-L-G2Copy
Manufacturer Standard Lead Time8 weeks
Order Code4845310
Product RangeELEMENT EM FIT Non SELV Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max75.6W
Output Voltage Max216V
Output Current550mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeELEMENT EM FIT Non SELV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
216V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
75.6W
Output Current
550mA
Input Voltage Min
198V
Product Range
ELEMENT EM FIT Non SELV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14