Print Page
IT-DALI-40/220-240/450-D-LT2-L
LED Driver, LED Lighting, 40 W, 240 V, 450 mA, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINVENTRONICS
Manufacturer Part NoIT-DALI-40/220-240/450-D-LT2-LCopy
Manufacturer Standard Lead Time9 weeks
Order Code5002451
Product RangeICUTRONIC Intelligent - DALI Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$51.610 (S$56.2549) |
| 5+ | S$50.270 (S$54.7943) |
| 10+ | S$48.960 (S$53.3664) |
| 50+ | S$46.600 (S$50.794) |
| 100+ | S$40.430 (S$44.0687) |
Price for:Each
Minimum: 1
Multiple: 1
S$51.61 (S$56.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoIT-DALI-40/220-240/450-D-LT2-LCopy
Manufacturer Standard Lead Time9 weeks
Order Code5002451
Product RangeICUTRONIC Intelligent - DALI Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max40W
Output Voltage Max240V
Output Current450mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeICUTRONIC Intelligent - DALI Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
240V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
40W
Output Current
450mA
Input Voltage Min
198V
Product Range
ICUTRONIC Intelligent - DALI Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205