Print Page
IT-FIT-11/220-240/500-CS-I
LED Driver, Non Dimmable, LED Lighting, 10.5 W, 21 V, 500 mA, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoIT-FIT-11/220-240/500-CS-ICopy
Manufacturer Standard Lead Time8 weeks
Order Code4926698
Product RangeICUTRONIC FIT CS I Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$18.560 (S$20.2304) |
| 5+ | S$18.210 (S$19.8489) |
| 10+ | S$17.850 (S$19.4565) |
| 50+ | S$17.280 (S$18.8352) |
| 100+ | S$15.080 (S$16.4372) |
| 250+ | S$14.780 (S$16.1102) |
Price for:Each
Minimum: 1
Multiple: 1
S$18.56 (S$20.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoIT-FIT-11/220-240/500-CS-ICopy
Manufacturer Standard Lead Time8 weeks
Order Code4926698
Product RangeICUTRONIC FIT CS I Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max10.5W
Output Voltage Max21V
Output Current500mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeICUTRONIC FIT CS I Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
21V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
10.5W
Output Current
500mA
Input Voltage Min
198V
Product Range
ICUTRONIC FIT CS I Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056